text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM155R60G475ME47D

0402 4.7 uF 4 V ±20 % Tolerance X5R Surface mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM155R60G475ME47D - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X5R
Rated Voltage: 4V
Tolerance (%): ±20%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$670.00
USD
Quantity
Unit Price
10,000
$0.0071
30,000
$0.0069
50,000
$0.0068
100,000
$0.0067
200,000+
$0.0065