Manufacturer Part #
GRM31A7U3A101JW31D
1206 100 pF 1 kV ±5% Tolerance U2J SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2446 | ||||||||||
Product Specification Section
Murata GRM31A7U3A101JW31D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRM31A7U3A101JW31D - Technical Attributes
Attributes Table
| Capacitance: | 100pF |
| Dielectric: | U2J |
| Rated Voltage: | 1kV |
| Tolerance (%): | ±5% |
| Capacitance Change Rate: | 5.04% to 8.78% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 1206 (3216 Metric) |
| Temp Coefficient (ppm/C): | -750ppm/°C to +120ppm/°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4,000
$0.0587
8,000
$0.0577
12,000
$0.0572
16,000
$0.0568
20,000+
$0.0555
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount