Manufacturer Part #
GRM31C5C1H224JE02L
1206 0.22 uF 50 V ± 5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2529 | ||||||||||
Product Specification Section
Murata GRM31C5C1H224JE02L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRM31C5C1H224JE02L - Technical Attributes
Attributes Table
| Capacitance: | 0.22µF |
| Dielectric: | C0G |
| Rated Voltage: | 50V |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 1206 (3216 Metric) |
| Dimension: | T 1.6mm x W 1.6mm x L 3.2mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000
$0.181
4,000
$0.179
6,000
$0.178
8,000
$0.177
10,000+
$0.174
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount