text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM31CR61A476ME15K

GRM Series 47 µF ±20% 10V X5R 1206 (3216 Metric) Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM31CR61A476ME15K - Technical Attributes
Attributes Table
Capacitance: 47µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±20%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 50Ω
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$479.40
USD
Quantity
Unit Price
6,000
$0.0799
12,000
$0.0785
18,000+
$0.077