text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM31MR71E105KA01L

1206 1 uF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2450
Product Specification Section
Murata GRM31MR71E105KA01L - Technical Attributes
Attributes Table
Capacitance: 1000000pF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 0.025%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
441,000
USA:
441,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$141.60
USD
Quantity
Unit Price
3,000
$0.0472
6,000
$0.0465
12,000
$0.0457
15,000
$0.0455
45,000+
$0.044