text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM31MR71E824KA01L

1206 0.82 uF 25 V ±10% Tolerance X7R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM31MR71E824KA01L - Technical Attributes
Attributes Table
Capacitance: 0.82µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$432.00
USD
Quantity
Unit Price
3,000
$0.144
6,000
$0.143
9,000
$0.142
12,000
$0.141
15,000+
$0.139