text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM32ER61C476KE15L

1210 47 uF 16 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor

Product Specification Section
Murata GRM32ER61C476KE15L - Technical Attributes
Attributes Table
Capacitance: 47µF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Case Size: 1210 (3225 Metric)
Dimension: T  2.7mm x W  2.5mm x L  3.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
86,000
USA:
86,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$400.00
USD
Quantity
Unit Price
1,000
$0.40
2,000
$0.395
3,000
$0.39
4,000
$0.385
5,000+
$0.38