text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM42A7U3F220JW31L

1808 3.15KV U2J 22pF 5% multilayer ceramic capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM42A7U3F220JW31L - Technical Attributes
Attributes Table
Capacitance: 22pF
Dielectric: U2J
Rated Voltage: 3150V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 1808 (4520 Metric)
Dimension: T  1mm x W  2mm x L  4.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$318.00
USD
Quantity
Unit Price
3,000
$0.106
6,000
$0.105
9,000
$0.104
15,000+
$0.102