text.skipToContent text.skipToNavigation

Manufacturer Part #

JMK107BC6106MA-T

Cap Ceramic 10uF 6.3V X6S 20% Pad SMD 0603 105°C T/R

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
TAIYO YUDEN JMK107BC6106MA-T - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X6S
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dissipation Factor: 10%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +105°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
88,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$90.80
USD
Quantity
Unit Price
4,000
$0.0227
12,000
$0.0222
16,000
$0.022
40,000
$0.0216
60,000+
$0.0211
Product Variant Information section