text.skipToContent text.skipToNavigation

Manufacturer Part #

KRM55WR72A226MH01L

22UF 100V 20% 2220 Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2539
Product Specification Section
Murata KRM55WR72A226MH01L - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±20%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Dimension: T  6.4mm x W  5.3mm x L  6.1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
200
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$454.00
USD
Quantity
Unit Price
200
$2.27
400
$2.25
600
$2.24
800
$2.23
1,000+
$2.20