text.skipToContent text.skipToNavigation

Manufacturer Part #

LMK316AB7226KL-TR

1206 22 uF 10 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
TAIYO YUDEN LMK316AB7226KL-TR - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X7R
Rated Voltage: 10V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Dimension: T  1.8mm x W  1.6mm x L  3.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
620,000
USA:
620,000
298,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$202.00
USD
Quantity
Unit Price
2,000
$0.101
4,000
$0.0989
6,000
$0.0979
8,000
$0.0971
10,000+
$0.0948
Product Variant Information section