text.skipToContent text.skipToNavigation

Manufacturer Part #

M39014/02-1345

M39014/02 Series 0.047 uF 100 V ±10 % LS=5.08mm Military Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX M39014/02-1345 - Technical Attributes
Attributes Table
Capacitance: 0.047µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Lead Spacing: 5.08mm
Moisture Sensitivity Level: 1
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
100
Factory Lead Time:
26 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$146.00
USD
Quantity
Unit Price
100
$1.46
200
$1.45
400
$1.44
500
$1.43
1,500+
$1.41
Product Variant Information section