Manufacturer Part #
MSASP31LBC6227MTNB36
MSAS Series 1206 220 uF ±20 % 2.5 V X6S SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TAIYO YUDEN | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2502 | ||||||||||
Product Specification Section
TAIYO YUDEN MSASP31LBC6227MTNB36 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TAIYO YUDEN MSASP31LBC6227MTNB36 - Technical Attributes
Attributes Table
| Capacitance: | 220µF |
| Dielectric: | X6S |
| Rated Voltage: | 2.5V |
| Tolerance (%): | ±20% |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
2,000+
$1.13
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount