text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0603X7R103K25TRPF

Multilayer Ceramic Capacitor; 0.01uF 25V X7R 10% 0603 Paper T/R

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2301
Product Specification Section
NIC Components NMC0603X7R103K25TRPF - Technical Attributes
Attributes Table
Capacitance: 0.01µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000MΩ
Case Size: 0603 (1608 Metric)
Dimension: H  1mm x L  1.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13.20
USD
Quantity
Unit Price
4,000
$0.0033
16,000
$0.0032
60,000
$0.0031
160,000
$0.003
400,000+
$0.0028
Product Variant Information section