text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC1210NPO103J50TRPLP3KF

NMC Series 1210 10 nF 50 V ±5 % Tolerance NP0 SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NMC1210NPO103J50TRPLP3KF - Technical Attributes
Attributes Table
Capacitance: 10000pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
177,000
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$321.00
USD
Quantity
Unit Price
3,000
$0.107
6,000
$0.106
9,000
$0.105
12,000
$0.104
15,000+
$0.103
Product Variant Information section