Manufacturer Part #
SA115E334MAR
SA Series Ø 3.05 x 4.32 mm 330 nF 50 V ±20 % Tolerance Z5U Axial Lead/SpinGuard®
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
KYOCERA AVX SA115E334MAR - Product Specification
Shipping Information:
ECCN:
PCN Information:
Reasons/Background:SpinGuard is now at a technological disadvantage to alternative devices in the capacitor industry and has seen a continual decline in demand with manufacturing cost increases that make it difficult to justify new capital investments. KYOCERA AVX believes SpinGuard has reached the end of its product lifecycle. Last Receiving Orders January 1 st, 2025Last Delivery June 1 st, 2025
Reasons/Background: SpinGuard is now at a technological disadvantage to alternative devices in the capacitor industry and has seen a continual decline in demand with manufacturing cost increases thatmake it difficult to justify new capital investments. KYOCERA AVX believes SpinGuard has reached the end of its product lifecycle.Last Receiving Orders January 1st, 2025Last Delivery June 1st, 2025
This is the official notification that SpinGuard will be proceeded as detailed below. Your understanding and support are highly appreciated.1. EOL Product:SpinGuard. Part number list attached2. Reasons/Background:SpinGuard is now at a technological disadvantage to alternative devices in the capacitor industry and has seen a continual decline in demand with manufacturing cost increases that make it difficult to justify new capital investments. KYOCERA AVX believes SpinGuard has reached the end of its product lifecycle. Last Receiving Orders: September 1st, 2024Last Delivery: January 1st, 2025
Part Status:
KYOCERA AVX SA115E334MAR - Technical Attributes
| Capacitance: | 330nF |
| Dielectric: | Z5U |
| Rated Voltage: | 50V |
| Tolerance (%): | ±20% |
| Operating Temp Range: | 10°C to 85°C |
| Dimension: | H 4.32mm x D 3.05mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
5000 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole