text.skipToContent text.skipToNavigation

Manufacturer Part #

SA305E474MAR

SA Series Ø 3.81 x 7.37 mm 470 nF 50 V ±20 % Tolerance Z5U Axial Lead/SpinGuard®

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SA305E474MAR - Technical Attributes
Attributes Table
Capacitance: 470nF
Dielectric: Z5U
Rated Voltage: 50V
Tolerance (%): ±20%
Operating Temp Range: 10°C to 85°C
Dimension: H  7.37mm x D  3.81mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,975.00
USD
Quantity
Unit Price
5,000+
$0.395
Product Variant Information section