text.skipToContent text.skipToNavigation

Manufacturer Part #

SR151C102KAATR1

SR Series 3.81 x 3.81 mm 1 nF 100V ±10% Tolerance X7R Radial Lead/SkyCap®

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SR151C102KAATR1 - Technical Attributes
Attributes Table
Capacitance: 0.001µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Lead Spacing: 2.54mm
Dimension: H  3.81mm x T  2.54mm x W  3.81mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$367.50
USD
Quantity
Unit Price
3,500
$0.105
7,000
$0.104
10,500
$0.103
17,500+
$0.101
Product Variant Information section