text.skipToContent text.skipToNavigation

Manufacturer Part #

SR305E225MAR

SR Series 7.62 x 7.62 mm 2.2uF 50 V ±20 % Tolerance Z5U Radial Lead/SkyCap®

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
KYOCERA AVX SR305E225MAR - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: Z5U
Rated Voltage: 50V
Tolerance (%): ±20%
Operating Temp Range: 10°C to 85°C
Lead Spacing: 5.08mm
Dimension: H  7.62mm x T  3.81mm x W  7.62mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,641
USA:
3,641
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.25
USD
Quantity
Unit Price
25
$0.85
75
$0.825
200
$0.81
400
$0.795
1,250+
$0.76
Product Variant Information section