text.skipToContent text.skipToNavigation

Manufacturer Part #

TMK212BBJ106KGHT

0805 10 uF 25 V ±10% Tolerance X5R Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code:
Product Specification Section
TAIYO YUDEN TMK212BBJ106KGHT - Technical Attributes
Attributes Table
Capacitance: 10µF
Rated Voltage: 25V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Case Size: 0805 (2012 Metric)
Dimension: T  1.35mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$160.20
USD
Quantity
Unit Price
3,000
$0.0534
6,000
$0.0525
9,000
$0.052
15,000
$0.0513
30,000+
$0.05