text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ0402Y103KXJAC

0402 10 nF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VJ0402Y103KXJAC - Technical Attributes
Attributes Table
Capacitance: 0.01µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
5000
Total
$285.00
USD
Quantity
Unit Price
5,000
$0.029
10,000
$0.0285
15,000
$0.0282
25,000
$0.0279
50,000+
$0.0272
Product Variant Information section