text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ0603Y182KXAAC

0603 1800 pF 50 V ±10% X7R SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VJ0603Y182KXAAC - Technical Attributes
Attributes Table
Capacitance: 1800pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +150°C
Case Size: 0603 (1608 Metric)
Dimension: T  0.97mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$176.80
USD
Quantity
Unit Price
4,000
$0.0221
12,000
$0.0216
16,000
$0.0214
40,000
$0.021
60,000+
$0.0206
Product Variant Information section