text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ1206Y102KXEAC

1206 1 nF 500 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VJ1206Y102KXEAC - Technical Attributes
Attributes Table
Capacitance: 1000pF
Dielectric: X7R
Rated Voltage: 500V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$421.20
USD
Quantity
Unit Price
3,000
$0.0714
6,000
$0.0702
9,000
$0.0695
12,000
$0.069
15,000+
$0.0674
Product Variant Information section