text.skipToContent text.skipToNavigation

Manufacturer Part #

A102K15X7RH5TAA

Specialty Ceramic Capacitors 0.001uF 100V X7R 10% Axial 125C T/R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay A102K15X7RH5TAA - Technical Attributes
Attributes Table
Dielectric: X7R
Capacitance: 1000pF
Tolerance (%): ±10%
Rated Voltage: 100V
Operating Temp Range: -55°C to +125°C
Dissipation Factor: 2.5%
Dimension: L  3.8mm x D  2.6mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
7000
Multiple Of:
7000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$365.40
USD
Quantity
Unit Price
7,000
$0.0522
14,000
$0.0513
21,000
$0.0508
28,000
$0.0505
35,000+
$0.0494
Product Variant Information section