Manufacturer Part #
S222K39Y5PN6TJ5R
S Series Ø 10 x 6 mm 2.2 nF 1 kV ±10% Y5P General Purpose Ceramic Disc Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay S222K39Y5PN6TJ5R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay S222K39Y5PN6TJ5R - Technical Attributes
Attributes Table
| Dielectric: | Y5P |
| Capacitance: | 2.2nF |
| Tolerance (%): | ±10% |
| Rated Voltage: | 1kV |
| Dimension: | T 4mm x D 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,000
$0.0739
4,000
$0.0726
6,000
$0.0718
10,000
$0.0709
20,000+
$0.069
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Through Hole