text.skipToContent text.skipToNavigation

Manufacturer Part #

VY2102M29Y5US6TV7

VY2 Series Ø 7.5 x 5 mm 1nF 440/300VAC ±20 % Y5U LS=7.5mm Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Vishay VY2102M29Y5US6TV7 - Technical Attributes
Attributes Table
Dielectric: Y5U
Capacitance: 1000pF
Tolerance (%): ±20%
Rated Voltage (VAC): 440VAC/300VAC
Dimension: T  5mm x D  7.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$813.00
USD
Quantity
Unit Price
1,000
$0.0862
3,000
$0.0838
5,000
$0.0828
10,000
$0.0813
20,000+
$0.0791
Product Variant Information section