text.skipToContent text.skipToNavigation

Manufacturer Part #

VY2102M29Y5US6UL7

VY2 Series Ø 7.5 x 5 mm 1 nF 440/300VAC ±20% Y5U LS=7.5mm Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VY2102M29Y5US6UL7 - Technical Attributes
Attributes Table
Dielectric: Y5U
Capacitance: 1000pF
Tolerance (%): ±20%
Rated Voltage (VAC): 440VAC/300VAC
Dimension: T  5mm x D  7.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
1000
Total
$844.00
USD
Quantity
Unit Price
1,000
$0.0896
3,000
$0.0871
4,000
$0.0865
10,000
$0.0844
15,000+
$0.0825
Product Variant Information section