text.skipToContent text.skipToNavigation

Manufacturer Part #

475K100CS4

CS4 Series 100 V 4.7 uF ±10 % Metallized Polyester Capstick® Capacitor

ECAD Model:
Mfr. Name: Quantic Paktron
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Quantic Paktron 475K100CS4 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 4.7µF
Rated Voltage: 100V
Lead Spacing: 2.54mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Features & Applications

The 475K100CS4 is a part of CS4 Series 100 V 4 uF ±10% Through Hole Metallized Polyester Capstick® Capacitor

Features:

  • Surface mount capability
  • Ideal for high frequency switching power supplies
  • DC to DC converters
  • Low ESR/ESL
  • High ripple current/High capacitance
  • Operating temperature range:–55°C to 125°C
  • Volumetrically efficient
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
38
Multiple Of:
38
Total
$680.20
USD
Quantity
Unit Price
2
$18.38
5
$18.21
20
$17.97
30
$17.90
75+
$17.62
Product Variant Information section