Manufacturer Part #
B32529C8223J289
B32529 Series 630 V 0.022 uF ±5 % LS=5 mm Metallized Polyester Film Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Ammo Pack Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK EPCOS B32529C8223J289 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B32529C8223J289 - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 0.022µF |
| Rated Voltage: | 630V |
| Rated Voltage (VAC): | 400VAC |
| Lead Spacing: | 5mm |
| Tolerance (%): | ±5% |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.27
3,000
$0.265
5,000+
$0.26
Product Variant Information section
Available Packaging
Package Qty:
1000 per Ammo Pack
Package Style:
RADIAL
Mounting Method:
Through Hole