text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC233820684

MKP338 2 Series 630 V 0.68 uF ±20% LS=22.5 mm Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Vishay BFC233820684 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.68µF
Rated Voltage: 630V
Rated Voltage (VAC): 310VAC
Lead Spacing: 22.5mm
Tolerance (%): ±20%
Dimension: L  26mm x W  8.5mm x H  18mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,600
USA:
2,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.68
USD
Quantity
Unit Price
1
$0.68
40
$0.665
150
$0.645
400
$0.63
1,500+
$0.60
Product Variant Information section