text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC233924225

MKP339 Series 275 VAC 2.2 uF ±20 % Metallized Polypropylene Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BFC233924225 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 2.2µF
Rated Voltage (VAC): 275VAC
Lead Spacing: 27.5mm
Tolerance (%): ±20%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
125
Multiple Of:
125
Total
$195.00
USD
Quantity
Unit Price
15
$1.60
40
$1.58
125
$1.56
250
$1.54
750+
$1.50
Product Variant Information section