text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC236845224

MKT368 Series 250 V 0.22 uF ±10% LS=15 mm Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BFC236845224 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.22µF
Rated Voltage: 250V
Rated Voltage (VAC): 160VAC
Lead Spacing: 15mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
6000
Multiple Of:
2000
Total
$3,570.00
USD
Quantity
Unit Price
2,000+
$0.595
Product Variant Information section