text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC237035104

MKT370 Series 250 V 0.1 uF ±10 % Radial Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Vishay BFC237035104 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.1µF
Rated Voltage: 250V
Lead Spacing: 5.08mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,500
USA:
4,500
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$99.75
USD
Quantity
Unit Price
750
$0.133
2,250
$0.13
3,000
$0.129
7,500
$0.127
11,250+
$0.125
Product Variant Information section