text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC237882103

MKP378 Series 26 x 15.5 x6 mm 1.6 kV 0.01 uF Radial Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BFC237882103 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.01µF
Rated Voltage: 1600V
Rated Voltage (VAC): 500VAC
Lead Spacing: 22.5mm
Tolerance (%): ±5%
Height - Max: 15.5mm
Dimension: L  26mm x W  6mm x H  15.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
400
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$187.00
USD
Quantity
Unit Price
200
$0.935
400
$0.92
600
$0.915
1,000
$0.90
2,000+
$0.88
Product Variant Information section