text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC246728104

MKT467 RADIAL 400V 10%TOL 0.1uF 12.5x15.7x5.7MM LS=10MM LL=3.5MM MET POLYESTER

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BFC246728104 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.1µF
Rated Voltage: 400V
Rated Voltage (VAC): 220VAC
Lead Spacing: 10mm
Tolerance (%): ±10%
Operating Temp Range: -55°C to +105°C
Dimension: L  12.5mm x W  5.7mm x H  15.7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
11 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$874.50
USD
Quantity
Unit Price
1,500+
$0.583
Product Variant Information section