text.skipToContent text.skipToNavigation

Manufacturer Part #

C241J104J20C400

C24 Series 63 V 100 nF ±5 % Radial Metallized Polyester Film

ECAD Model:
Mfr. Name: SURGE
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SURGE C241J104J20C400 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 100nF
Rated Voltage: 63V
Lead Spacing: 5mm
Tolerance (%): ±5%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
Total
$476.00
USD
Quantity
Unit Price
1
$0.0515
500
$0.0504
2,000
$0.0487
5,000
$0.0476
20,000+
$0.045
Product Variant Information section