text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E4185KF

ECQE Series 400 V 0.018 uF ±10 % LS=27.5 mm Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECQ-E4185KF - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.18µF
Rated Voltage: 400V
Lead Spacing: 27.5mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$440.00
USD
Quantity
Unit Price
40
$0.47
125
$0.46
300
$0.45
750
$0.44
2,000+
$0.425
Product Variant Information section