text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E6183KF

ECQE ( F ) series 630V 0.018 UF 10 % Radial Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Panasonic Industry ECQ-E6183KF - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 18nF
Rated Voltage: 630V
Lead Spacing: 10mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +105°C
Insulation Resistance: 9GΩ
Dissipation Factor: 1%
Dimension: L  12mm x W  4.9mm x H  10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$121.00
USD
Quantity
Unit Price
1,000
$0.121
2,000
$0.12
4,000
$0.118
15,000+
$0.115
Product Variant Information section