text.skipToContent text.skipToNavigation

Manufacturer Part #

FKS3G021003D00JF00

FKS3 Series 400 VDC 5 % 0.01 uF Polyethylene Terephthalate Radial Film Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIMA FKS3G021003D00JF00 - Technical Attributes
Attributes Table
Style: Polyester Film
Capacitance: 0.01µF
Rated Voltage: 400V
Rated Voltage (VAC): 250VAC
Lead Spacing: 10mm
Tolerance (%): ±5%
Operating Temp Range: -55°C to +100°C
Dimension: L  13mm x W  4mm x H  9.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$382.50
USD
Quantity
Unit Price
900
$0.425
1,800
$0.42
2,700
$0.415
4,500+
$0.405
Product Variant Information section