Manufacturer Part #
MKT1813410015
MKT1813 Series 100 V 0.1 uf 10 % 5x11 mm Axial Metallized Polyester Film
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Bag Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2322 | ||||||||||
Product Specification Section
Vishay MKT1813410015 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay MKT1813410015 - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 0.1µF |
| Rated Voltage: | 100V |
| Rated Voltage (VAC): | 63VAC |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -55°C to +100°C |
| Dimension: | L 11mm x D 5mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,720
USA:
1,720
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
75
$0.30
200
$0.29
500
$0.285
1,250
$0.28
3,000+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag
Package Style:
AXIAL
Mounting Method:
Through Hole