Manufacturer Part #
SMDTC04100TA00KQ00
SMDT Series 63 V 1 uF ±10 % Surface Mount Metallized Polyester Film Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WIMA | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
WIMA SMDTC04100TA00KQ00 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WIMA SMDTC04100TA00KQ00 - Technical Attributes
Attributes Table
| Style: | Polyester Film |
| Capacitance: | 1µF |
| Rated Voltage: | 63V |
| Rated Voltage (VAC): | 40VAC |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 7.2mm x W 6.1mm x H 3.3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1,500+
$1.90
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount