Manufacturer Part #
02013J3R0ABSTR
Cap Silicon 3pF 25V 030ppm/C 0.05pF SMD 0201 125C T/R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2407 | ||||||||||
Product Specification Section
KYOCERA AVX 02013J3R0ABSTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 02013J3R0ABSTR - Technical Attributes
Attributes Table
| Capacitance: | 3pF |
| Rated Voltage: | 25V |
| Tolerance (pF): | ±0.05pF |
| Dielectric Technology: | ACCU-P |
| Temp Coefficient (ppm/C): | ±30ppm/°C |
| Operating Temp Range: | -55°C to +125°C |
| Storage Temperature Range: | -55°C to +125°C |
| Case Size: | 0201 (0603 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
5,000+
$0.18
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount