text.skipToContent text.skipToNavigation

Manufacturer Part #

700B101JP500XT

RF MICROWAVE MLC CAPACITORS

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 700B101JP500XT - Technical Attributes
Attributes Table
Capacitance: 100pF
Rated Voltage: 500V
Tolerance (%): ±5%
Temp Coefficient (ppm/C): ±30ppm/°C
Operating Temp Range: -55°C to +175°C
Dimension: 2.79 x 2.79 x 2.59 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,410.00
USD
Quantity
Unit Price
1,000+
$3.41
Product Variant Information section