text.skipToContent text.skipToNavigation

Manufacturer Part #

PM-5R0H105-R

PM Series 5 V 1 F 8.5 x 16.8 x 21.5 mm Horizontal Radial Super Cap

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton PM-5R0H105-R - Technical Attributes
Attributes Table
Type: Horizontal
Capacitance: 1F
Rated Voltage: 5V
Dimension: L  8.5mm x W  16.8mm x H  21.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,500.00
USD
Quantity
Unit Price
3
$9.37
10
$9.27
25
$9.20
75
$9.11
150+
$9.00
Product Variant Information section