Manufacturer Part #
TV1625-3R0256-R
TV Series 3 V 25 F Ø16.5 x 28.4 mm LS=7.5mm Radial Cylindrical Super Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton TV1625-3R0256-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
11/06/2025 Details and Download
Marking Change
08/08/2024 Details and Download
Part Status:
Active
Active
Eaton TV1625-3R0256-R - Technical Attributes
Attributes Table
| Type: | Radial |
| Capacitance: | 25F |
| Rated Voltage: | 3V |
| Tolerance (%): | -10% to +30% |
| ESR (Equivalent Series Resistance): | 0.018Ω |
| Leakage Current: | 60µA |
| Operating Temp Range: | -40°C to +65°C |
| Construction: | EDLC |
| Lead Spacing: | 7.5mm |
| Dimension: | L 28.4mm x D 16.5mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
50
$2.81
100
$2.78
200
$2.76
250
$2.75
750+
$2.70
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag