text.skipToContent text.skipToNavigation

Manufacturer Part #

293D476X0016D2TE3

293D Series 47 uF ±20 % 16 V Surface Mount Standard Molded Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Vishay 293D476X0016D2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 47µF
Rated Voltage: 16V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,500
USA:
8,500
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$86.50
USD
Quantity
Unit Price
500
$0.173
1,500
$0.17
2,500
$0.168
5,000
$0.166
10,000+
$0.163
Product Variant Information section