text.skipToContent text.skipToNavigation

Manufacturer Part #

593D336X0010C2TE3

593D Series 33 uF ±20 % 10 V Surface Mount Molded Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
Vishay 593D336X0010C2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 33µF
Rated Voltage: 10V
Tolerance (%): ±20%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$72.00
USD
Quantity
Unit Price
500
$0.144
1,500
$0.141
2,500
$0.139
7,500
$0.137
12,500+
$0.134
Product Variant Information section