Manufacturer Part #
593D476X9010B2TE3
593D Series 47 uF ±10 % 10 V Surface Mount Molded Solid Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2231 | ||||||||||
Product Specification Section
Vishay 593D476X9010B2TE3 - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 47µF |
| Rated Voltage: | 10V |
| Tolerance (%): | ±10% |
| Case Size: | 1411 (3528 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
2,000
$0.107
4,000
$0.106
6,000
$0.105
10,000+
$0.103
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount