Manufacturer Part #
593D477X96R3E2TE3
593D Series 470 uF ±10 % 6.3 V Surface Mount Molded Solid Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:400 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 593D477X96R3E2TE3 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8532.21.00.50
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 593D477X96R3E2TE3 - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 470µF |
| Rated Voltage: | 6.3V |
| Tolerance (%): | ±10% |
| Case Size: | 2917 (7343 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
400
$1.61
800
$1.60
1,200+
$1.58
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount