Manufacturer Part #
595D105X9050B2T
595D Series 1 uF ±10 % 50 V SMT Solid Conformal Coated Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2247 | ||||||||||
Product Specification Section
Vishay 595D105X9050B2T - Technical Attributes
Attributes Table
| Type: | Conformal Coated |
| Capacitance: | 1µF |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Dimension: | L 4mm x W 2.8mm x H 1.9mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,000+
$0.82
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount